Vishay IHLP4040DZER5R6M01

Inductor High Current Shielded Wirewound 5.6uH 20% 100KHz 8.5A 19.3mOhm DCR 4040 T/R
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER5R6M01.

Farnell

Datasheet4 pages4 years ago

IHS

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-27.52%

CAD Models

Download Vishay IHLP4040DZER5R6M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 6uH 20% 100KHz Iron 9.5A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 8A 0.018Ohm DCR 4339 Automotive T/R
FIXED IND 5.6UH 8A 18 MOHM SMD / 5.6 µH Shielded Inductor 8 A 18mOhm Max Nonstandard
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 10A 0.011Ohm DCR 5150 Automotive T/R

Descriptions

Descriptions of Vishay IHLP4040DZER5R6M01 provided by its distributors.

Inductor High Current Shielded Wirewound 5.6uH 20% 100KHz 8.5A 19.3mOhm DCR 4040 T/R
IHLP4040DZ-01 SERIES WIREWOUND SMD INDUCTOR W/ METAL CORE,5.6 UH +/-20%
High Saturation Inductor, 5.6uH, 8.5A, 16MHz, 19.3mOhm
General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD
FIXED IND 5.6UH 8.5A 19.3MOHM SM
IHLP-4040DZ-01 Nonstandard 0.425Lx0.400W 10.80mmx10.16mm 5.6muH
8.5A 5.6uH ±20% 16A 19.3mΩ SMD,10.2x10.8mm Inductors (SMD) ROHS
100KHz 16A 8.5A 5.6¦ÌH 19.3m¦¸ ¡À20% 4040 , 10.8mm*10.16mm*4mm
IND PWR SHIELDED W/W 5.6UH 20% 4040 SMD
INDUCTOR, 5.6UH, 20%, 16A; Inductance:5.6µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0193ohm; DC Current Rating:8.5A; Inductor Case Style:4040DZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:8.5A; External Depth:4mm; External Length / Height:11.5mm; External Width:10.3mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:17.6mohm; Resonant Frequency:5MHz; Saturation Current Ic:16A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-4040DZER-5R6M-01
  • IHLP4040DZER5R6M01.