Vishay IHLP2525AHER1R5M01

Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 4A 0.034Ohm DCR 2525 T/R
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525AHER1R5M01.

Farnell

Datasheet6 pages8 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-10.18%

CAD Models

Download Vishay IHLP2525AHER1R5M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.3A 0.036Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 5.1A 29mOhm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.3A 0.036Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 5A 0.0334Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP2525AHER1R5M01 provided by its distributors.

Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 4A 0.034Ohm DCR 2525 T/R
Ind High Current Shielded Wirewound 1.5uH 20% 100KHz 4A 2525 T/R
Avnet Japan
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLP2525AH-01 WIREWOUND SMDINDUCTOR W/ METALCORE,1.5 UH +/-20%WIREWOUND 4A IDC
INDUCTOR, 1.5UH, 11.5A, 20%; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.034ohm; DC Current Rating:4A; Inductor Case Style:2525AH; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:4A; External Depth:6.47mm; External Length / Height:1.8mm; External Width:6.86mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:32.6mohm; Saturation Current Ic:11.5A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525AHER-1R5M-01