Vishay IHLP2020CZERR82M01

Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 9.3A 0.0119Ohm DCR 2020 T/R
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020CZERR82M01.

IHS

Datasheet6 pages8 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.82%

CAD Models

Download Vishay IHLP2020CZERR82M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R
Wurth Elektronik744373490082
FIXED IND 820NH 11.25A 0.0049OHM
Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR T/R
Ind Power Shielded Wirewound 0.82uH 20% 100KHz Carbonyl Powder 13A T/R
Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 31A 2.3mOhm DCR T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808

Descriptions

Descriptions of Vishay IHLP2020CZERR82M01 provided by its distributors.

Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 9.3A 0.0119Ohm DCR 2020 T/R
IHLP2020CZ-01 SERIES WIREWOUND SMD INDUCTOR W/ METAL CORE,820 NH +/-20%
General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 2020
Inductor, Shielded, 820Nh, 9.3A; Inductance:820Nh; Rms Current (Irms):9.3A; Inductor Construction:Shielded; Saturation Current (Isat):13A; Product Range:Ihlp-2020Cz-01 Series; Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Vishay IHLP2020CZERR82M01

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric