Vishay IHLP2020BZERR33M11

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 13A 0.0059Ohm DCR 2020 T/R
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020BZERR33M11.

IHS

Datasheet6 pages8 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Vishay IHLP2020BZERR33M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 330nH 20% 100KHz Powdered Iron 14A 5mOhm DCR 2020 T/R
Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 14A T/R
Wurth Elektronik744373560033
Power Inductor, 330Nh, Shielded, 16A Rohs Compliant: Yes |Würth Elektronik 744373560033
Inductor Power Shielded Wirewound 0.35uH 20% 100KHz Metal 16.6A 0.00429Ohm DCR T/R
Wurth Elektronik744373360033
Surface Mount Power Inductor, We-Lhmi Series, 330 Nh, 20%, Shielded, 5000 Ohm, 10.6 A Rohs Compliant: Yes
Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R

Descriptions

Descriptions of Vishay IHLP2020BZERR33M11 provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 13A 0.0059Ohm DCR 2020 T/R
FIXED IND 330NH 13A 5.9 MOHM SMD / 330 nH Shielded Molded Inductor 13 A 5.9mOhm Max Nonstandard
IHLP2020BZ-11 WIREWOUND SMDINDUCTOR W/ METALCORE,330 NH +/-20%WIREWOUND 13A IDC
Ind High Current Shielded Wirewound 330nH 20% 100KHz 13A 2020 T/R
Avnet Japan
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2020
INDUCTOR, 0.33UH, 7.5A, 20%; Inductance:330nH; Inductance Tolerance:± 20%; DC Resistance Max:5900µohm; DC Current Rating:13A; Core Material:Iron Powder; Inductor Case Style:2020BZ; No. of Pins:2; Core Material:Powdered Iron; DC Current Max:13A; External Depth:5.18mm; External Length / Height:2mm; External Width:5.49mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:5.5mohm; Saturation Current Ic:7.5A
Inductance nH = 330 / Tolerance = ±20 % / Core = Composite / Maximum DC Resistance mOhm = 5.9 / Rated Current A = 13 / Self-Resonant Frequency MHz = 108 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Package Type = 2220 / Series = IHLP2020 / Length mm = 5.18 / Width mm = 5.18 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric