Vishay IHLP1616ABERR10M11

Inductor Power Shielded Wirewound 100nH 20% 100KHz Powdered Iron 12A 5.5mOhm DCR 1616 T/R
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP1616ABERR10M11.

IHS

Datasheet4 pages8 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-8.14%

CAD Models

Download Vishay IHLP1616ABERR10M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-03-06
LTD Date2021-06-06

Related Parts

Inductor Power Shielded Wirewound 0.1uH 20% 100KHz 12A 0.004Ohm DCR T/R
Inductor Power Shielded Wirewound 100nH 20% 100KHz Iron 32.5A 1.7mOhm DCR T/R
Inductor Power Shielded Wirewound 100nH 20% 100KHz Ferrite 40A 123uOhm DCR Automotive Embossed Plastic T/R
Ind Power Shielded Wirewound 100nH 20% 100KHz Iron 43A T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3026
Inductor Power Shielded Wirewound 100nH 20% 100KHz Iron 32.5A 1.7mOhm DCR T/R

Descriptions

Descriptions of Vishay IHLP1616ABERR10M11 provided by its distributors.

Inductor Power Shielded Wirewound 100nH 20% 100KHz Powdered Iron 12A 5.5mOhm DCR 1616 T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 1616
IHLP1616AB-11 WIREWOUND SMDINDUCTOR W/ METALCORE,100 NH +/-20%WIREWOUND 12A IDC
IHLP Series 1616 0.1 uH 20% 12 A Shielded Low Profile High Current SMT Inductor
INDUCTOR, 0.1UH, 12A, 20%; Inductance:100nH; Inductance Tolerance:± 20%; DC Resistance Max:5500µohm; DC Current Rating:12A; Core Material:Iron Powder; Inductor Case Style:1616AB; No. of Pins:2; Core Material:Powdered Iron; DC Current Max:12A; External Depth:4.06mm; External Length / Height:1.2mm; External Width:4.45mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:5mohm; Resonant Frequency:100kHz; Saturation Current Ic:12A
Inductance nH = 100 / Tolerance = ±20 % / Core = Composite / Maximum DC Resistance mOhm = 5.5 / Rated Current A = 12 / Self-Resonant Frequency MHz = 288 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Package Type = 1616 / Series = IHLP1616 / Length mm = 4.06 / Width mm = 4.06 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric