Vishay IHLP1616ABER1R5M11

IHLP1616AB-11 Series Wirewound SMD Inductor W/ Metal Core, 1.5 Uh +/-20%
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP1616ABER1R5M11.

IHS

Datasheet4 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+264%

CAD Models

Download Vishay IHLP1616ABER1R5M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.4A 0.055Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.5A 0.0657Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.5A 0.0679Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 0.064Ohm DCR 1515 T/R
TAIYO YUDENMDMK4040T1R5MF
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 0.065Ohm DCR 1515 T/R
Power Inductors - SMD FIXED IND 1.5UH 4A 46 MOHM SMD

Descriptions

Descriptions of Vishay IHLP1616ABER1R5M11 provided by its distributors.

IHLP1616AB-11 SERIES WIREWOUND SMD INDUCTOR W/ METAL CORE,1.5 UH +/-20%
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1616
Ind High Current Shielded 1.5uH 20% 100KHz 3.25A 1616 T/R
IHLP Series 1616 1.5 uH ±20% 3.25 A Shielded Low Profile High Current Inductor
Inductance:1.5Μh; Rms Current (Irms):3.25A; Inductor Construction:Shielded; Saturation Current (Isat):3.25A; Product Range:Ihlp-1616Ab-11 Series; Dc Resistance Max:0.075Ohm; Inductance Tolerance:± 20%; Product Length:4.45Mm Rohs Compliant: Yes |Vishay IHLP1616ABER1R5M11.
INDUCTOR, 1.5UH, 3.25A, 20%; Inductor Type:High Current; Inductance Tolerance:± 20%; Resistance:68mohm; DC Current Max:3.25A; Case Style:SMD; Core Material:Powdered Iron; External Depth:4.06mm; External Length / Height:1.2mm; External Width:4.45mm; Inductance:1.5µH; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Saturation Current Ic:3.25A; Self Resonant Frequency:100kHz; Series:IHLP-1616
Inductance uH = 1.5 / Tolerance = ±20 % / Core = Composite / Maximum DC Resistance mOhm = 75 / Rated Current A = 3.25 / Self-Resonant Frequency MHz = 53 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Package Type = 1616 / Series = IHLP1616 / Length mm = 4.06 / Width mm = 4.06 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-1616ABER-1R5M-11
  • IHLP1616ABER1R5M11.