Vishay F17734472000

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 2.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17734472000.

IHS

Datasheet12 pages5 years ago

element14 APAC

Newark

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-10.52%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.037
$ 2.321
Stock
24,249
2,313
Authorized Distributors
6
2
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Axial
PC Pins
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier150474K250HC
Film Capacitor, Non-Polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole Mount
Cornell DubilierMMP2P47K-F
Axial FILM CAPACITOR MMP 160V 0.47muF ±10% 0.433W 0.276Tx0.984L 11.00mm 7.00mmx25.00mm
Cornell Dubilier150474K630RF
Film Capacitor, Non-Polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay F17734472000 provided by its distributors.

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film Suppression X2 0.47uF 253VAC PET 10% (13 X 26.5mm) Axial 100C Loose
MKT suppression capacitor, 470 nF, ±10 %, 630 V (DC), PET, 30 mm, F17734472000
CAPACITOR POLY FILM 0.47UF, 253V, 10%, AXIAL
CAPACITOR POLYESTER FILM 0.47UF, 253V, 10%, AXIAL; Capacitance: 0.47µF; Suppression Class: X2; Product Range: F1773-2000 Series; Voltage Rating X: 253V; Voltage Rating Y: -; Dielectric Type: Metallized PET; C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F17734472000.