Vishay ESH2PB-M3/84A

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-220AA
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ESH2PB-M3/84A.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-22.14%

CAD Models

Download Vishay ESH2PB-M3/84A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.237
$ 0.237
Stock
101,309
90,524
90,524
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
820 mV
820 mV
820 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-220AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-220AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-220AA
Diodes Inc.ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.ES2DA-13-F
ES2DA Series 200 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.ES2D-13-F
ES2D Series 200 V 2 A Surface Mount Super-Fast Rectifier - DO-214AA

Descriptions

Descriptions of Vishay ESH2PB-M3/84A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-220AA
Rectifier Diode Switching 100V 2A 25ns 2-Pin SMP T/R
Rectifiers; VISHAY; ESH2PB-M3/84A; Surface Mount; 2 A; 100 V; Single
DIODE GEN PURP 100V 2A DO220AA
DIODE STANDARD 100V 2A DO220AA
Vishay , 2A, 100V, , DO-220AA, 2
RECT, ULTRAFAST, 2A, 100V, DO-220AA-2; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 980mV; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Diode Case Style: DO-220AA; No. of Pins: 2Pins; Product Range: ESH2P Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Ultrafast Recovery

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESH2PB-M384A
  • ESH2PB-M3\84A
  • ESH2PB-M3_84A