Vishay DG641DY-E3

IC VIDEO SWITCH SPDT 16DSOIC | Siliconix / Vishay DG641DY-E3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG641DY-E3.

IHS

Datasheet18 pages12 years ago

Newark

Farnell

element14 APAC

Augswan

CAD Models

Download Vishay DG641DY-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-03-31
LTD Date2017-09-30

Related Parts

DG643DY-E3; Video Switch IC Dual SPDT; -5 - +8 V; 16-Pin SOIC
ANALOG SWITCH, SPST WIDEBAND, QUAD, SO-16 | Siliconix / Vishay DG541DY-E3
Switch; SPST; 16-Pin Narrow SOIC; 25 Ohms (Typ.); 0.1 nA (Typ.); 30 mA
DG411 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16
MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14

Descriptions

Descriptions of Vishay DG641DY-E3 provided by its distributors.

IC VIDEO SWITCH SPDT 16DSOIC | Siliconix / Vishay DG641DY-E3
Analog Switch Quad SPST 16-Pin SOIC N
Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16
IC SWITCH SPST-NOX4 15OHM 16SOIC
Analog Switches SPST Analog Switch
Analog Switch / Multiplexer (Mux) IC; Supply Voltage Max:21V; Package/Case:16-SOIC; No. of Pins:16; Leaded Process Compatible:Yes; Leakage Current:10nA; On Resistance, Rds(on):15ohm; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, SWITCH, ANALOG/MUX, 15R, SMD; Video Switching Configuration:4 x T; Bandwidth:500MHz; Cross Talk:-87dB; Supply Voltage Range:21V; TV / Video Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; Analogue Switch Type:SPDT; Base Number:641; No. of Switches:4; On State Resistance Max:8ohm; Package / Case:SOIC; Supply Voltage Max:21V; Supply Voltage Min:5V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG641DY-E3.