Vishay DG613DJ

VISHAY DG613DJ Analogue Switch, SPST, 4 Channels, 45 ohm, -10V to 0V, 5V to 21V, DIP, 16 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG613DJ.

IHS

Datasheet15 pages12 years ago
Datasheet8 pages25 years ago

Augswan

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay DG613DJ provided by its distributors.

VISHAY DG613DJ Analogue Switch, SPST, 4 Channels, 45 ohm, -10V to 0V, 5V to 21V, DIP, 16 Pins
HIGH-SPEED, LOW-GLITCH D/CMOS ANALOG SWITCH SPST, 4 Func, 1 Channel, NMOS, PDIP16
Analog Switch Quad SPST 16-Pin PDIP
IC SWITCH DPDT X 1 45OHM 16DIP
Analog Switches SPST Analog Switch
IC, SWITCH, QUAD D/CMOS, DIP16, 613; No. of Channels:4; Bandwidth:500MHz; Turn Off Time:8ns; Turn On Time:12ns; Supply Voltage Range:-10V to 0V, 5V to 21V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; SVHC:No SVHC (15-Dec-2010); Base Number:613; IC Generic Number:613; Logic Function Number:613; No. of Switches:4; On Resistance Rds(on):45ohm; On State Resistance Max:18ohm; On State Resistance Max:45ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:21V; Supply Voltage Min:5V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG613DJ.