Vishay DG418DJ

Analog Switches, DG418DJ 1-CHANNEL SPST, DIP-8, <az>
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG418DJ.

IHS

Datasheet14 pages8 years ago
Datasheet10 pages25 years ago

Augswan

Newark

Arrow Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-07-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay DG418DJ provided by its distributors.

ANALOG SWITCHES, DG418DJ 1-CHANNEL SPST, DIP-8, <AZ>
Through Hole Non-RoHS Compliant Obsolete BREAK-BEFORE-MAKE Switch IC 8pF 8pF 35Ohm 60pC 12V ±15V
Analog Switch Single SPST 8-Pin Mini-PDIP
IC SWITCH SPST-NO X 1 35OHM 8DIP
Analog Switch ICs SPST Analog Switch
Analog Switches SPST Analog Switch
Multiplexer IC; Voltage Supply Source:Single; On State Resistance Max:40ohm; Supply Voltage Max:12V; Termination Type:Through Hole; Package/Case:DIP; No. of Pins:8; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
SWITCH SPST, DIP8, 418; Analogue switch type:Precision SPST; Case style:DIP; Temperature, operating range:-40°C to +85°C; Base number:418; Channels, No. of:1; Device marking:DG418DJ; IC Generic number:418; Logic function number:418; Pins, No. of:8; Resistance, Rds on:35ohm; Temp, op. max:85°C; Temp, op. min:-40°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG418DJ.