Vishay DG418BDQ-T1-E3

DG418B Series SPST 15 V 15 Ohm Precision Monolithic CMOS Analog Switch - MSOP-8
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG418BDQ-T1-E3.

IHS

Datasheet14 pages8 years ago

Newark

Augswan

Inventory History

3 month trend:
+56.96%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesADG419BRMZ
ANALOG DEVICES ADG419BRMZAnalogue Switch, SPDT, 1 Channels, 25 ohm, 4.5V to 5.5V, MSOP, 8 Pins
Analog DevicesADG419BRMZ-REEL
GULL WING Non-Inverting Surface Mount ROHS3Compliant Switch IC 80dB 6pF 35Ohm 15V
Analog DevicesADG419BRMZ-REEL7
35Ω 1 SPDT(SPDT) MSOP-8 Analog Switches / Multiplexers ROHS
MicrochipHV833MG-G
HV833 Series 6.5 V 150 µA 75 kHz High Voltage EL Lamp Driver - MSOP-8
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G
MicrochipTC642EUA
Tube TC642 Fan Controller Matte Tin (Sn) motor controller 4.4V 500muA 3.1mm -40C~85C TA

Descriptions

Descriptions of Vishay DG418BDQ-T1-E3 provided by its distributors.

DG418B Series SPST 15 V 15 Ohm Precision Monolithic CMOS Analog Switch - MSOP-8
Analog Switch Single SPST 8-Pin MSOP T/R
IMPROVED VERSION OF DG418 IN MSOF-8
IC SWITCH SPST-NOX1 25OHM 8MSOP
SPST, 4 Func, 1 Channel, CMOS, PDSO8
IC, ANALOG SW; Analog Switch Type:SPST; No. of Channels:1; On State Resistance Max:25ohm; Supply Voltage Range:-15V to +15V; Analog Switch Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG418BDQT1E3