Vishay CWR06KC685KCA

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711
$ 36.32
Production

Price and Stock

DistributorSKUMinPkg
AvnetCWR06KC685KCA060
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CWR06KC685KCA.

IHS

Datasheet21 pages3 years ago

Alternate Parts

Price @ 1000
$ 36.32
$ 35.352
$ 35.352
Stock
0
5,796
5,796
Authorized Distributors
1
1
1
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2711
2711
2711
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
1.2 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
-
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 6.8uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) Pad SMD (1%FR) 1.2 Ohm 125C Tray
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711
KYOCERA AVXCWR09KC685KCA
Cap Tant Solid 6.8uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711
Cap Tant Solid 6.8uF 35V G CASE 20% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) 0.375 Ohm 125°C T/R
KYOCERA AVXCWR29MC685MCGZ
Cap Tant Solid 6.8uF 35VDC 20% 6.73 X 2.79 X 2.79mm SMD 0.01%(FR) Bulk

Descriptions

Descriptions of Vishay CWR06KC685KCA provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric