
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CRCW2512240RJNEH | 8,000 | 4K | Tape & Reel | ||||||||
| Newark | CRCW2512240RJNEH | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW2512240RJNEH | 0 | 4K | 5h | ||||||||
| Arrow Electronics | CRCW2512240RJNEH | 0 | 4K | |||||||||
| Esaler Electronic | CRCW2512240RJNEH | 4,000 | 17h |
Download datasheets and manufacturer documentation for Vishay CRCW2512240RJNEH.
Download Vishay CRCW2512240RJNEH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay CRCW2512240RJNEH provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW2512240RJNEH.