Vishay CRCW12102R00FKTA

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2ohm, 200V, 1% +/-Tol, Surface Mount, 1210
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12102R00FKTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-3.68%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.054
Stock
35,518
162,279
Authorized Distributors
6
6
Resistance
2 Ω
2 Ω
Case/Package
1210
1210
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ14RQF2R0U
Res Thick Film 1210 2 Ohm 1% 0.25W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 2 Ohm 1% 0.667W(2/3W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 1210 2 Ohm 1% 0.33W(1/3W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-14BQF2R0U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQF2R0U
PanasonicERJ14RQF1R8U
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 0.6708V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Res Thick Film 1210 1.8 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW12102R00FKTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2ohm, 200V, 1% +/-Tol, Surface Mount, 1210
RES SMD 2 OHM 1% 1/2W 1210
2¦¸ ¡À1% 500mW ¡À100ppm/¡æ 1210 3.2mm*2.5mm*600¦Ìm
CRCW1210 2 1% 100 RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric