
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CRCW08051K00FKEBCT-ND | 1 | 1 | Cut Tape | ||||||||
| Farnell | CRCW08051K00FKEB | 8,155 | 10 | Cut Tape | 2h | |||||||
| element14 APAC | CRCW08051K00FKEB | 8,155 | 10 | Cut Tape | 3h | |||||||
| Win Source | WS-CRCW08051K00FKEB | 10,990 | 4035 | 15h | ||||||||
| Esaler Electronic | CRCW08051K00FKEB | 10,000 | 1d |
Download datasheets and manufacturer documentation for Vishay CRCW08051K00FKEB.
Download Vishay CRCW08051K00FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Vishay CRCW08051K00FKEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW08051K00FKEB.