What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW0603274KFKEA

Res Thick Film 0603 274K Ohm 1% 0.1W(1/10W) ±100ppm/C Conformal Coated Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603274KFKEA.

IHS

Datasheet10 pages3 years ago

Future Electronics

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-41.39%

CAD Models

Download Vishay CRCW0603274KFKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.006
$ 0.006
Stock
907,018
1,352,408
1,352,408
Authorized Distributors
6
6
6
Resistance
274 kΩ
274 kΩ
274 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-3EKF2743V
Res Thick Film 0603 274K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0603FR-07274KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 274kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-07274KL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-13274KL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 274000 Ohm, Surface Mount, 0603
PanasonicERJ3EKF2803V
Res Thick Film 0603 280K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW0603274KFKEA provided by its distributors.

Res Thick Film 0603 274K Ohm 1% 0.1W(1/10W) ±100ppm/C Conformal Coated Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
RES SMD 274K OHM 1% 1/10W 0603 / 274 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
CRCW FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 274kOhm 0.1W 1/10W
RESISTOR;THICK FILM;274 KILOHMS;0.1 W;1%;SMT;0603;TCR 37 PPM/DEGC;TAPE AND REEL
CRCW Series 0603 125 mW 274 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RES SMD 274K OHM 1% 1/10W 0603
RES, THICK FILM, 274K, 1%, 0.1W, 0603
RES, 274K, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 274kohm; Product Range: CRCW e3 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603274KFKEA.