What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW06031M00DHEAP

Res Thick Film 0603 1M Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW06031M00DHEAP.

Inventory History

3 month trend:
-5.74%

CAD Models

Download Vishay CRCW06031M00DHEAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.021
Stock
171,886
60,339
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-04-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-3RED1004V
Res Thick Film 0603 1M Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603DR-071ML
Res Thick Film 0603 1M Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRE0603FRE071ML
Res Thick Film 0603 71M Ohm 1% 1/10W ±50ppm/°C Molded SMD Paper T/R - Tape and R
SG73P FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 1MOhm 0.333W 1/3W
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 1MΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW06031M00DHEAP provided by its distributors.

Res Thick Film 0603 1M Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CRCW-P 0.063Lx0.033W 1.60mmx0.85mm 0.1W 1/10W 1MOhm ±50ppm/C
Res, Aec-Q200, 1M, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Vishay CRCW06031M00DHEAP
0603 1M Ohms 0.5% 50PPM Thick Film Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric