Descriptions of Vishay CRCW02014K99FKED provided by its distributors.
50mW Thick Film Resistors 30V ±1% ±100ppm/℃ 4.99kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 4.99K Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
CRCW Series 0201 0.05 W 4.99 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4990ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201
RESISTOR, THICK FILM, RES 4.99 KILOHMS, PWR-RTG 0.05 W, TOL 1%,SMT, TCR 36.6 PPM/C, CT
0201 (0603Metric) FIXED RESISTOR CRCW 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 4.99kOhm ±100ppm/C
THICK FILM RESISTOR, 4.99KOHM, 50mW, 1%
RESISTOR, THICK FILM, 4.99KOHM, 50mW, 1%; RESISTOR, THICK FILM, 4.99KOHM, 50mW, 1%; Resistance:4.99kohm; Resistance Tolerance:± 1%; Power Rating:50mW; Voltage Rating:30V; Temperature Coefficient:± 100ppm/K; Resistor Element Material:Thick Film; No. of Pins:2; Series:CRCW
Resistance:4.99Kohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW02014K99FKED.