Vishay CPF32R7000JKE14

Fixed Resistor, Metal Film, 3W, 2.7ohm, 500V, 5% +/-Tol, Through Hole Mount
$ 1.33
Production

Price and Stock

DistributorSKUMinPkg
AvnetCPF32R7000JKE140100
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF32R7000JKE14.

IHS

Datasheet4 pages6 years ago

Newark

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 1.33
$ 1.103
Stock
0
1,443
Authorized Distributors
1
2
Resistance
2.7 Ω
2.7 Ω
Mount
-
Through Hole
Case/Package
Axial
Metal
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERX3SJ2R7
Fixed Resistor, Metal Film, 3W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
PanasonicERX-3SJ2R7A
Res Metal Film 2.7 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole
TE ConnectivityRR03J2R7TB
Fixed Resistor, Metal Film, 3W, 2.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PanasonicERX-2SJ2R7
Fixed Resistor, Metal Film, 2W, 2.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF32R7000JKE14 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 2.7ohm, 500V, 5% +/-Tol, Through Hole Mount
Res Metal Film 2.7 Ohm 5% 3W ±100ppm/C Conformal Coated AXL Bulk
RESISTOR METAL FILM, 2.7 OHM, 3W, 5%
METAL FILM RESISTOR, 2.7 OHM, 3W, 5%; Resistance: 2.7ohm; Product Range: CPF Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Type: Metal Film; No. of Pins: 2Pins

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric