
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CMF60150R00FKEB | 1,000 | 1K | Tape & Reel | 1d | |||||||
| New Yorker Electronics | CMF60150R00FKEB | 0 | 5K | 13h | ||||||||
| Avnet | CMF60150R00FKEB | 0 | 1K | 2d | ||||||||
| Arrow Electronics | CMF60150R00FKEB | 0 | 1K | |||||||||
| QUARKTWIN TECHNOLOGY LTD | CMF60150R00FKEB | Contact | >1wk |
Download datasheets and manufacturer documentation for Vishay CMF60150R00FKEB.
Download Vishay CMF60150R00FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF60150R00FKEB.