What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX84B22-E3-18

Zener Diode Single 22V 2% 55Ohm 300mW 3-Pin SOT-23 T/R
$ 0.136
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84B22-E3-18.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.046
$ 0.046
Stock
1,994
1,947,731
1,947,731
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
22 V
22 V
22 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Zener Single 20V 2% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 16V 2% 40Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 18V 2% 300mW 3-Pin SOT-23 T/R
BZX84BxxxLT1G Series 27 V 250 mW ±2% Surface Mount Zener diode - SOT-23

Descriptions

Descriptions of Vishay BZX84B22-E3-18 provided by its distributors.

Zener Diode Single 22V 2% 55Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84B22-E3-18
2% 50nA 22V 55¦¸ 300mW SOT-23-3 3.1mm*1.43mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric