What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX384B51-E3-08

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 50nA @ 35.7V 200mW 51V 180Ohm
$ 0.116
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B51-E3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.116
$ 0.119
$ 0.119
Stock
26,734
99,887
99,887
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
51 V
51 V
51 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
180 Ω
170 Ω
170 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode Single 47V 2% 170Ohm 200mW 2-Pin SOD-323 T/R
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 50nA @ 27.3V 200mW 39V 130Ohm
DIODE ZENER 43V 200MW SOD323 / Zener Diode 43 V 200 mW ±2% Surface Mount SOD-323
Diodes Inc.BZT52C51S-7
Zener Diode, 51V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. BZT52C51S-7
Diodes Inc.MMSZ5258BS-7-F
Diode Zener Single 36V 5% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5259BS-7-F
Diode Zener Single 39V 5% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay BZX384B51-E3-08 provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 50nA @ 35.7V 200mW 51V 180Ohm
Zener Diode, 51V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B51-E3-08
BZX384 Series - Small Signal Zener Diodes - SOD-323 package

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric