
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | BZD27C39P-E3-18 | 0 | 50K | Tape & Reel | 19h | |||||||
| Avnet | BZD27C39P-E3-18 | 0 | 50K | 2d | ||||||||
| TTI Europe | BZD27C39P-E3-18 | 0 | 50K | Tape & Reel | 22h | |||||||
| Arrow Electronics | BZD27C39P-E3-18 | 0 | 50K | |||||||||
| Component Stockers USA | BZD27C39P-E3-18 | 27,926 | >1wk |
Download datasheets and manufacturer documentation for Vishay BZD27C39P-E3-18.
Download Vishay BZD27C39P-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZD27C39P-E3-18 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay BZD27C39P-E3-18.