Vishay BZD27C36P-HE3-08

Zener Diode, 36V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB
$ 0.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZD27C36P-HE3-08.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
-0.15%

CAD Models

Download Vishay BZD27C36P-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.143
$ 0.143
Stock
914,040
853,183
853,183
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
36 V
36 V
36 V
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-03
LTD Date2024-04-03

Related Parts

Diodes Inc.DFLZ36-7
DFLZ36 Series 1 W 1.2 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Diodes Inc.1SMB5938B-13
1SMB5938B Series 550 mW 36 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.DFLZ39-7
DFLZxx Series 1 W 39 V Surface Mount Power Zener Diode - PowerDI-123
Zener Diode, 39V V(Z), 5.13%, 2.3W, Silicon, Unidirectional, DO-219AB
Zener Diode, single, Two Terminal,36V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5938B-E3/5B
DIODE ZENER 39V 800MW DO219AB / Zener Diode 39 V 800 mW Surface Mount DO-219AB (SMF)

Descriptions

Descriptions of Vishay BZD27C36P-HE3-08 provided by its distributors.

Zener Diode, 36V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB
Diode Zener Single 36V 800mW 2-Pin DO-219AB T/R
Zener Diode Smf Do219-He3 |Vishay BZD27C36P-HE3-08
1¦ÌA 36V 40¦¸ 2.3W DO-219-AB 3.9mm*1.9mm*1.08mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric