Vishay BZD27C36P-E3-08

Zener Diode, 36V V(Z), 5.56%, 2.3W, Silicon, Unidirectional, DO-219AB
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZD27C36P-E3-08.

IHS

Datasheet7 pages3 years ago

Farnell

TME

Future Electronics

HQonline

Inventory History

3 month trend:
-31.49%

CAD Models

Download Vishay BZD27C36P-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.198
$ 0.198
Stock
853,183
914,040
914,040
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
36 V
36 V
36 V
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DFLZ36-7
DFLZ36 Series 1 W 1.2 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Diodes Inc.DFLZ39-7
DFLZxx Series 1 W 39 V Surface Mount Power Zener Diode - PowerDI-123
Zener Diode, 39V V(Z), 5.13%, 2.3W, Silicon, Unidirectional, DO-219AB
Zener Diode, single, Two Terminal,36V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5938B-E3/5B
Zener Diode Smf Do219Ab5%, 39V, 0.8W, Pzsm=300W |Vishay BZD27C39P-HE3-18
Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay BZD27C36P-E3-08 provided by its distributors.

Zener Diode, 36V V(Z), 5.56%, 2.3W, Silicon, Unidirectional, DO-219AB
Zener Diode Single 36V 6% 40Ohm 2300mW 2-Pin SMF T/R
Zener Diodes; VISHAY; BZD27C36P-E3-08; 2; 36 V; 1 µA; Surface Mount
800mW 36V DO-219AB(SMF) Zener Diodes ROHS
Zener Diodes 36 Volt 0.8 Watt 5%
Vishay , 36V, , 2300 mW, DO-219AB
ZENER DIODE, 0.8W, 36V, DO-219AB-2; Zener Voltage Vz Typ:36V; Power Dissipation Pd:800mW; Diode Case Style:DO-219AB; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:BZD27 Series; Automotive RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric