What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BYG21K-E3/TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYG21K-E3/TR.

JRH Electronics

Datasheet5 pages6 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-6.81%

CAD Models

Download Vishay BYG21K-E3/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.214
Stock
274,384
37,664
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
120 ns
120 ns

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC
Diodes Inc.RS2BA-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.RS2GA-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
Diodes Inc.RS2AA-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon

Descriptions

Descriptions of Vishay BYG21K-E3/TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 800V 1.5A 120ns 2-Pin SMA T/R
BYG21K Series 800 V 1.5 A 120 ns Fast Avalanche SMT Rectifier - DO-214AC
800V 30A 120ns 1¦ÌA 1.5A SMA(DO-214AC) 4.5mm*2.79mm*2.09mm
1.5A,800V,120nS FS AVALANCHE SMD
VISHAY SEMICONDUCTOR BYG21K-E3/TR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYG21K-E3-TR
  • BYG21K-E3/TR.
  • BYG21K-E3TR