Vishay BPV22NF

Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Side View
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPV22NF.

IHS

Datasheet5 pages10 years ago
Datasheet6 pages24 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+13.16%

CAD Models

Download Vishay BPV22NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

VishayTSUS5400
950 nm 100 mA ±22° Through Hole Infrared Emitting Diode - T-1 3/4 BOX
VishayTEPT5600
Ambient Light Sensor Phototransistor Chip Silicon 570Nm 2-Pin T-1 3/4
VishayTEPT5700
Ambient Light Sensor Phototransistor Chip Silicon 570Nm 2-Pin T-1 3/4

Descriptions

Descriptions of Vishay BPV22NF provided by its distributors.

Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Side View
PHOTODIODE, 0.05A, 1.3V; Wavelength Typ:940nm; Sensitivity:0.6A/W; Half Angle:60°; Dark Current:2nA; Diode Case Style:Side Looking; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; SVHC:No SVHC (15-Dec-2010); Active Area:7.5mm²; Breakdown Voltage Vbr:60V; Peak Wavelength:940nm; Reverse Voltage Vr Max:60V; Rise Time:100ns
Diode, Photo, 940Nm, 60°, Side Looking; No. Of Pins:2Pins; Diode Case Style:Radial Leaded; Wavelength Of Peak Sensitivity:940Nm; Angle Of Half Sensitivity ±:60°; Dark Current:2000Pa; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: No |Vishay BPV22NF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPV22-NF
  • BPV22NF.
  • BPV22NF..