Vishay BFC242013902

Film Capacitor, Polypropylene, 630V, 2% +Tol, 2% -Tol, 0.0039uF, Through Hole Mount
$ 1.803
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC242013902.

IHS

Datasheet12 pages10 years ago
Datasheet12 pages12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.803
$ 1.82
Stock
478
28,550
Authorized Distributors
3
6
Capacitance
3.9 nF
3.9 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
2 %
2 %
Termination
Radial
Radial
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 2% +Tol, 2% -Tol, 0.0039uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount
Cap Film 0.0039uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount
Yageo GroupPHE450MK4390JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount
PanasonicECW-H16392JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC242013902 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 2% +Tol, 2% -Tol, 0.0039uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Capacitor, met Polypropylene,3.9Nf,630Vdc,2-% Tol,2+% Tol |Vishay BFC242013902
CAP FILM 3900PF 2% 630VDC RADIAL
MKP 3,9nF ±2% 630Vdc Pitch 5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric