Vishay BFC241641204

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.12uF, Through Hole Mount
$ 2.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC241641204.

IHS

Datasheet12 pages10 years ago

Newark

Future Electronics

element14

Inventory History

3 month trend:
-0.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.45
$ 2.31
Stock
289,195
508
Authorized Distributors
6
4
Capacitance
120 nF
120 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
2 %
2 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-12
LTD Date2027-03-12

Related Parts

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.12uF, Through Hole Mount
PanasonicECW-FD2W124KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount
PanasonicECW-FD2W124J4
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
PanasonicECW-FD2W124JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 120nF, 310VAC, 630VDC, 10%

Descriptions

Descriptions of Vishay BFC241641204 provided by its distributors.

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.12uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
0.12 F Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Cap Film 0.12uF 63V PP 2% (7.2 X 6 X 11mm) Radial Wound 5mm 85C Loose
Radial FILM CAPACITOR MKP416 25V 0.12muF ±2% 0.283Lx0.236W 7.20mmx6.00mm
CAPACITOR PP FILM 0.12UF, 63V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.12µF; Capacitance Tolerance:± 2%; Voltage Rating:63VDC; Series:MKP416; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR PP FILM 0.12UF, 63V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.12µF; Capacitance Tolerance:± 2%; Voltage Rating:63V; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric