Vishay BFC241611204

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.12uF, Through Hole Mount
$ 2.31
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC241611204.

IHS

Datasheet12 pages10 years ago
Datasheet12 pages12 years ago

CAD Models

Download Vishay BFC241611204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.31
$ 2.45
Stock
508
289,195
Authorized Distributors
4
6
Capacitance
120 nF
120 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
2 %
2 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.12uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.11uF, Through Hole Mount
PanasonicECW-FD2W124KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount
PanasonicECW-FD2W124J4
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
PanasonicECW-FD2W124JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.012uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC241611204 provided by its distributors.

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.12uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
MKP416 Series 7.2 x 11x 6mm 63 V 0.12 uF ±2% Radial Metallized PP Film Capacitor
Cap 0.12uF 63VDC/25VAC PLYP 2% 7.2 X 6 X 11mm RDL 5mm Ammo Pack

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 41611204