Vishay BFC238560102

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 4916
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238560102.

IHS

Datasheet15 pages10 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+9.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR76UI11004030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR73UI11004000J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR75UI11004040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-HA3C102J4
Cap Film 0.001uF 1600V PP 5%( 17.8 X 5.2 X 13mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 6920
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -250ppm/Cel TC, 0.001uF, Through Hole Mount, 7122

Descriptions

Descriptions of Vishay BFC238560102 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 4916
1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Cap Film 0.001uF 2000V PP 5% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKP385 700V 1000pF ±5% 0.492Lx0.157W 12.50mmx4.00mm
1nF -55℃~+110℃ ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
VISHAY BFC238560102 Film Capacitor, 1000 pF, 2 kV, MKP385 Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR, MKP, 1NF, 2000V, 5%; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1000pF; Capacitance Tolerance:± 5%; Voltage Rating:2kV; Life Time @ Temperature:2000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +125°C; External Depth:4mm; External Length / Height:10mm; External Width:12.5mm; No. of Pins:2; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKP 385; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:700V; Voltage Rating VDC:2000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric