Vishay BFC238330104

Cap Film 0.1uF 1000V PP 5% (26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
$ 1.398
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238330104.

Newark

Datasheet26 pages7 years ago
Datasheet26 pages9 years ago
Datasheet26 pages12 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+42.21%

CAD Models

Download Vishay BFC238330104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.398
$ 3.82
$ 3.82
Stock
22,522
3,395
3,395
Authorized Distributors
6
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
19.5072 mm
13.0048 mm
13.0048 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicECW-H12104JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupR75RN31004030J
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR75QI3100AA00J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-HC3B104JA
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR76QR3100SE40J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238330104 provided by its distributors.

Cap Film 0.1uF 1000V PP 5% (26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
AC AND PULSE DOUBLE METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
100nF -55℃~+105℃ ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
MMKP383 Series 1000 V 0.1 uF ±5 % Metallized Polypropylene Film Capacitor
Radial FILM CAPACITOR MMKP383 350V 0.1muF ±5% 1.024Lx0.394W 26.00mmx10.00mm
CAPACITOR PP FILM 0.1UF, 1KV, ± 5%, RADI; CAPACITOR PP FILM 0.1UF, 1KV, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:1000V; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm
Film Capacitor, 0.1Uf, 1Kv, 5%, Radial Leaded; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Typical Applications:High Current, Pulse; Voltage(Ac):350V Rohs Compliant: Yes |Vishay BFC238330104.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC238330104.