Vishay BFC238320683

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 6928
$ 1.82
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238320683.

Newark

Datasheet26 pages7 years ago
Datasheet26 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-35.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.82
$ 1.767
Stock
17,752
1,230
Authorized Distributors
6
3
Capacitance
68 nF
68 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Cornell Dubilier715P68358MD3
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR75PI26804030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
PanasonicECW-F6683JL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.068uF, +/-5%, LS=12.5mm, Blk S
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238320683 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 6928
Cap Film 0.068uF 630V PP 5% (17.5 X 7 X 13.5mm) Radial 15mm 105C Loose in Box
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Radial FILM CAPACITOR MMKP383 220V 0.068muF ±5% 0.689Lx0.276W 17.50mmx7.00mm
CAPACITOR PP FILM 0.068UF, 630V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.068µF; Capacitance Tolerance:± 5%; Voltage Rating:630VDC; Series:MMKP383; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric