Vishay BFC238320114

Cap Film 0.11uF 630V PP 5% (17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105C Loose
$ 2.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238320114.

IHS

Datasheet26 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.99%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.3
$ 2.307
Stock
12,190
1
Authorized Distributors
6
3
Capacitance
110 nF
110 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
15.0114 mm
15.0114 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicECW-F6114JL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.011uF, +/-5%, LS=10mm, Blk ST
PanasonicECW-F2W104JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-F6104JL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR75PI3100AA30J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR76PI3100SE30J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238320114 provided by its distributors.

Cap Film 0.11uF 630V PP 5% (17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105C Loose
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.11uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Radial FILM CAPACITOR MMKP383 220V 0.11muF ±5% 0.689Lx0.335W 17.50mmx8.50mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric