Vishay BFC237872104

0.1 F Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
$ 2.201
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237872104.

Newark

Datasheet9 pages11 years ago

Farnell

Inventory History

3 month trend:
+20.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2009-09-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicECW-H12104JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1250V PP 5% (31.5 X 11 X 21mm) Radial Wound 27.5mm 110C Automotive Bulk
PanasonicECW-HC3B104JA
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1000V PP 5% (26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 105C Loose

Descriptions

Descriptions of Vishay BFC237872104 provided by its distributors.

0.1 F Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Cap Film 0.1uF 1000V PP 5% (31 X 13 X 23mm) Radial 27.5mm 85°C Loose in Box
Avnet Japan
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF
Radial FILM CAPACITOR MKP/MKP378 600V 0.1muF ±5% 1.240Lx0.433W 31.50mmx11.00mm
VISHAY BFC237872104 Film Capacitor, 0.1 F, 1 kV, MKP378 Series,5%, Radial Leaded, PP (Polypropylene)
CAP, FILM, 0.1UF, 5%, 1KV, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not Applicable); ;RoHS Compliant: Yes
CAPACITOR, 0.1UF, 1000V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:1kV; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +85°C; Climatic Category:55/085/56; External Depth:10mm; External Length / Height:19.5mm; External Width:31mm; Insulation Resistance:100000Mohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.02; Power Factor Frequency:10kHz; Power Factor Temperature:20°C; Pulse Rating:600V/µs; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:600V; Voltage Rating VDC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric