Vishay BFC237259823

Cap Film 0.082uF 400V PET 5% (12.5 X 6 X 12mm) Radial 10mm 105C Ammo
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237259823.

IHS

Datasheet13 pages3 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.825
$ 0.716
Stock
41,000
67
Authorized Distributors
3
3
Capacitance
82 nF
82 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
18.4912 mm
11.938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, 4916
PanasonicECQ-E4823JF
CAPACITOR FILM, 0.082UF, 400V, 5%, RAD; Capacitance:0.082µF; Capacitance Toleran
PanasonicECQ-E6823JF
CAPACITOR FILM, 0.082UF, 630V, 5%, RAD; Capacitance:0.082µF; Capacitance Toleran
PanasonicECQ-E2823JB
Cap Film 0.082uF 250V PET 5% (7.9 X 5.4 X 8.6mm) Radial 5mm 105C Automotive Bulk
Cap Film 0.082uF 63V PET 5% Radial Stacked 5mm 125C Automotive Bulk
CAP FILM 0.082UF 5% 250VDC 2DIP

Descriptions

Descriptions of Vishay BFC237259823 provided by its distributors.

Cap Film 0.082uF 400V PET 5% (12.5 X 6 X 12mm) Radial 10mm 105C Ammo
DC FILM CAPACITOR Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, 4924
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
Capacitor, polyester (Mylar),82Nf,400Vdc,5-% Tol,5+% Tol |Vishay BFC237259823

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 37259823