Vishay BFC237179823

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237179823.

IHS

Datasheet14 pages3 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.767
$ 0.759
Stock
1
1,967
Authorized Distributors
3
3
Capacitance
82 nF
82 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
18.4912 mm
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E2823JB
Cap Film 0.082uF 250V PET 5% (7.9 X 5.4 X 8.6mm) Radial 5mm 105C Automotive Bulk
PanasonicECQ-E2823JF
Cap Film 0.082uF 250V PET 5%( 10.3 X 4.9 X 8mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E2823JBB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2823JBB
CAP FILM 0.082UF 5% 250VDC 2DIP
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount
Cornell DubilierDME2S82K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237179823 provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount
CAPACITOR, FILM, MKT 82NF 5% 250VDC PITCH 7,5MM
CAP FILM 0.082UF 5% 250VDC RAD
Film Capacitors .082uF 5% 250volts
CAPACITOR POLYESTER 0.082UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.082µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Series:MKT371; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric