Vishay BFC237085474

CAP FILM 0.47UF 10% 100VDC RAD / 0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237085474.

IHS

Datasheet18 pages3 years ago

Newark

Inventory History

3 month trend:
-42.86%

Alternate Parts

Price @ 1000
$ 0.579
$ 0.994
$ 0.994
Stock
130,078
25,774
25,774
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm 105C Loose in Box
Cap Film 0.47uF 100V PET 10% (12.5 X 5 X 11mm) Radial 10mm 105C Loose in Box
Cap Film 0.47uF 100V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive T/R
Cap, 0.47Uf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32529C1474K289
Yageo GroupR82EC3470Z370K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237085474 provided by its distributors.

CAP FILM 0.47UF 10% 100VDC RAD / 0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 63V 0.47muF ±10% 0.283Lx0.236W 7.20mmx6.00mm
Cap Film 0.47uF 100V PET 10% (7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5.08mm 105C Automotive Ammo
MKT370 Series 100 V 0.47 uF ±10% LS=5 mm Metallized Polyerster Film Capacitor
CAPACITOR FILM, 0.47UF, 100V, RADIAL, FULL REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 370 85474