Vishay BFC237012224

Radial Metallized Polyester Film Capacitor Potted .22UF 63V 5%
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237012224.

IHS

Datasheet18 pages3 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-10.74%

CAD Models

Download Vishay BFC237012224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.351
$ 0.351
Stock
152,995
148,457
148,457
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 63V PET 5% (7.5 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100C T/R
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 3912
Cap Film 0.22uF 63V PET 5% (7.2 X 3.5 X 8mm) Radial 5.08mm T/R
Yageo GroupR82DC3220DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR82DC3220AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237012224 provided by its distributors.

Radial Metallized Polyester Film Capacitor Potted .22UF 63V 5%
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 40V 0.22muF ±5% 0.283Lx0.138W 7.20mmx3.50mm
MKT370 Series 63 V 0.22 uF ±5 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLY FILM 0.22UF, 63V, 5%, RAD
CAPACITOR POLY FILM 0.22UF, 63V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Voltage Rating:63V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm
CAPACITOR POLYESTER 0.22UF, 63V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Voltage Rating:63V; Series:MKT370; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC237012224.