Vishay BFC236845473

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236845473.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages9 years ago
Datasheet10 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Farnell

Inventory History

3 month trend:
-3.53%

CAD Models

Download Vishay BFC236845473 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 0.047uF 250V PET 10% (12.5 X 4 X 10mm) Radial 10mm Loose in Box
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E2473KF3
Ecqe(F), Met Polyester Film Cap Radial L; 250Vdc, 0.047Uf, 10%, L/s =5Mm, T&a Crmp Rohs Compliant: Yes
PanasonicECQ-E2473KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.047uF,10%,Blk ST
PanasonicECQ-E2473KB
Cap Film 0.047uF 250V PET 10% (7.9 X 4.5 X 7.4mm) Radial 5mm 105°C Bulk
Cornell DubilierDME2S47K-F
Cap Film 0.047uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125C

Descriptions

Descriptions of Vishay BFC236845473 provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Radial FILM CAPACITOR MKT368 250V 0.047muF ±10% 0.492Lx0.177W 12.50mmx4.50mm
BFC Series Ø 12.5 x 4.5 mm 250 V 0.047 uF ±10 % Radial Film Capacitor
Cap 0.047uF 250VDC/160VAC PLYE 10% 12.5 X 4.5 X 13.5mm RDL 10mm Loose in Box
Cap Film 0.047uF 250V PET 10% Radial 10mm 55 to 105°C Loose
Avnet Japan
VISHAY BFC236845473 Film Capacitor, 0.047 F, 250 V, MKT368 Series,10%, Radial Leaded, PET (Polyester)
CAP, FILM, 0.047UF, 10%, 250V, RADIAL; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V; Life Time @ Temperature:-; Capacitor Case Style:(Not Applicable); Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.047UF, 250V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:40/100/56; External Depth:4.5mm; External Length / Height:13.5mm; External Width:12.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 368 45473
  • 2222 368 45473.
  • 222236845473