Vishay BFC233910125

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount
$ 1.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233910125.

IHS

Datasheet20 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.919
$ 3.444
Stock
270
280
Authorized Distributors
6
4
Capacitance
1.2 µF
1.2 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
21.0058 mm
21.0058 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 1.2uF, 310VAC, 630VDC, 10%
PanasonicECW-FD2W125KB
Cap Film 1.2uF 450V PP 10% (17.5 X 8.5 X 16.6mm) Radial 7.5mm 110C Bulk
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount
PanasonicECW-FD2W125K4
Cap Film 1.2uF 450V PP 10% (17.5 X 8.5 X 16.6mm) Radial 7.5mm 110C Ammo
PanasonicECW-FD2W125K
Cap Film 1.2uF 450V PP 10% (17.5 X 8.5 X 11.6mm) Radial 15mm 110C Bulk
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233910125 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount
MKP339 Series 310 V 1.2 uF ±10 % Metallized Polypropylene Film Capacitor
Cap Film Suppression X2 1.2uF 310VAC PP 10% (31 X 11 X 21mm) Radial 27.5mm 110C Loose in Box
CAPACITOR, FILM, X2,1200NF, TOLERANCE 10%,310 VAC, PITCH 27.5MM, LEAD 3.5MM, LOOSE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric