Vishay BFC233840475

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 7.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233840475.

IHS

Datasheet13 pages2 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-9.09%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.971
$ 8.127
Stock
2,456
2,430
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
800 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR463R447000M2M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 4.7 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Epcos B32926 4.7uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Yageo GroupR463W447000M1M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233840475 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 305VAC PP 20% (43 X 18.5 X 35.5mm) Radial 37.5mm 105°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKP338 4 300V 4.7muF ±20% 1.693Lx0.728W 43.00mmx18.50mm
CAPACITOR, FILM, X2,4700NF, TOLERANCE 20%,305 VAC, PITCH 27.5MM
VISHAY BFC233840475. Film Suppression Capacitor, 4.7 F, 440 VAC, MKP3384 X2 Series,20%, Radial Leaded, X2
CAPACITOR, CLASS X2, 4.7UF, 300V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:37.5mm; Operating Temperature Range:-55°C to +105°C; Climatic Category:55/105/56/B; External Depth:35mm; External Length / Height:42mm; External Width:18mm; Insulation Resistance:15000Mohm; Lead Diameter:1.0mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:300V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC233840475.