What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay AR1PMHM3/84A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-220AA
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AR1PMHM3/84A.

IHS

Datasheet5 pages6 years ago
Datasheet5 pages14 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-220AA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-220AA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-220AA
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH1R04UY
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
STMicroelectronicsSTTH1R04AY
Diode, Aec-Q101, Single/400V/1A/Do-214Ac Rohs Compliant: Yes |Stmicroelectronics STTH1R04AY

Descriptions

Descriptions of Vishay AR1PMHM3/84A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-220AA
VISHAY AR1PMHM3/84A Standard Power Diode, Single, 1 kV, 1 A, 1.6 V, 25 A, 175 C
AR1PMHM3/84A; SMT Switching Diode; 1000V 1A; 120ns; 2-Pin DO-220AA
DIODE, STANDARD RECOVERY, 1A, 1KV, DO-220AA-2
1A,1000V,Avalanche,Recovery,SMP Rectifi
DIODE AVALANCHE 1000V 1A DO220AA
DIODE, AVALANCHE, 1A, 1000V, SMP; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.6V; Reverse Recovery Time trr Max:120ns; Forward Surge Current Ifsm Max:25A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:DO-220AA; No. of Pins:2; MSL:MSL 1 - Unlimited

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1PMHM384A