What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay AR1PM-M3/84A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-220AA
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AR1PM-M3/84A.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+2.90%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-220AA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-220AA
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB
Diodes Inc.RS1A-13-F
RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AC
onsemiRS1G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay AR1PM-M3/84A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-220AA
AR1PM Series 1000 V 1 A 120 ns SMT Fast Avalanche Rectifier - DO220AA
AR1PM-M3/84A, SMT SWITCHING DIODE, 1000V 1A, 120NS, 2-PIN DO-220AA
1A,1000V,Avalanche,Recovery,SMP Rectifi
1KV 25A 120ns 1¦ÌA 1A DO-220AA 1.15mm
DIODE, AVALANCHE, 1A, 1000V, SMP; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.6V; Reverse Recovery Time trr Max:120ns; Forward Surge Current Ifsm Max:25A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:DO-220AA; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +175°C

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1PM-M384A
  • AR1PM-M3\84A