Vishay AC07000004309JAC00

Fixed Resistor, Wire Wound, 7W, 43ohm, 17.3494V, 5% +/-Tol, Through Hole Mount
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000004309JAC00.

IHS

Datasheet12 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 43ohm, 14.6629V, 5% +/-Tol, Through Hole Mount
TE ConnectivityEP9WS47RJ
Fixed Resistor, Wire Wound, 9W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC05000003909JAC00 Through Hole Resistor, 39 ohm, Axial Leaded, 5 W,5%, AC Series
TE ConnectivityEP7WS47RJ
Fixed Resistor, Wire Wound, 7W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176083-5
Fixed Resistor, Wire Wound, 5W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5J47RE
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 5W

Descriptions

Descriptions of Vishay AC07000004309JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 43ohm, 17.3494V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 43Ohm -10/ -80ppm/C
Res Wirewound 43 Ohm 5% 7W -80ppm/C to -10ppm/C Cement AXL Ammo
RES WIREWOUND 43 OHM 7W 5% AXIAL
43¦¸ ¡À5% 7W -80ppm/¡æ~-10ppm/¡æ ,D7.5XL26MM 26mm
RESISTOR, WIREWOUND, 43OHM, 7W, 5%; Resistance:43ohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:17V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric