Vishay AC01000005008JA100

Wirewound Resistors 5Ω 1W -80ppm/℃~-10ppm/℃ ±5% Plugin, D4.3xL11mm Through Hole Resistors ROHS
$ 0.331

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC01000005008JA100.

Newark

Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages16 years ago
Datasheet11 pages17 years ago
Datasheet11 pages17 years ago
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago

element14 APAC

Farnell

HQonline

Mouser

Inventory History

3 month trend:
-2.04%

Related Parts

Res Wirewound 5 Ohm 5% 5W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
VISHAY AC03000004708JAC00 Through Hole Resistor, 4.7 ohm, Axial Leaded, 3 W,5%, AC Series
Ohmite53J5R0E
RESISTOR, WIREWOUND, RES 5 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL, SILICONE
Stackpole ElectronicsCB5JB5R00
Fixed Resistor, Wire Wound, 5W, 5ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupPNP5WVJT-73-5R
High Power Type Wirewound Resistor 5Ohm 5W 5% Axial Ammo Pack
Yageo GroupKNP100JR-73-4R7
Fixed Resistor, Wire Wound, 1W, 4.7ohm, 2.17V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC01000005008JA100 provided by its distributors.

Wirewound Resistors 5Ω 1W -80ppm/℃~-10ppm/℃ ±5% Plugin,D4.3xL11mm Through Hole Resistors ROHS
Res Wirewound 5 Ohm 5% 1W -80ppm/C to -10ppm/C Cement AXL Ammo
RESISTOR, WIRE WOUND, 5OHM, 1W, 5%; Resistance:5ohm; Resistance Tolerance:± 5%; Power Rating:1W; Series:AC; Temperature Coefficient:-10, -80ppm/K; Resistor Element Material:Wirewound; Resistor Case Style:Axial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC01000005008JA100.