Vishay 615R100GATT82

Cap Ceramic 820pF 10000V N4700 20% (20.6 X 7.6mm) Radial 12.7mm 105°C Bulk
$ 9.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 615R100GATT82.

Newark

Datasheet6 pages4 years ago
Datasheet3 pages12 years ago
Datasheet3 pages20 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.71%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC315C821J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 820pF C0G 5% LS=2.54mm
Cap Ceramic 820pF 100V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 820pF 50V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 820pF 50V C0G 5% Radial 2.5mm 125C Bulk
KYOCERA AVXSR201A821JAR
CAP CER 820PF 100V C0G/NP0 RAD / 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
卤5% 50V 820pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Vishay 615R100GATT82 provided by its distributors.

Cap Ceramic 820pF 10000V N4700 20% (20.6 X 7.6mm) Radial 12.7mm 105°C Bulk
Capacitor; Ceramic;820pF;High Voltage;Radial;10000VDC;20%;N4700;0.2% DF;-25De
Ceramic Capacitor, Ceramic, 10000V, 20% +Tol, 20% -Tol, N4700, -4700+/-1000ppm/Cel TC, 0.00082uF, Through Hole Mount, 8130
Ceramic Disc Capacitor; Capacitance:820pF; Capacitance Tolerance:± 20%; Voltage Rating:10000VDC; Capacitor Dielectric Type:Ceramic Disc; Lead Spacing:12.7mm; Termination Type:Radial Leaded; Dielectric Characteristic:N4700 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric