Vishay 595D227X0010R2T

595D Series 220 uF ±20% 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 4.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D227X0010R2T.

IHS

Datasheet24 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.585
$ 4.2
Stock
5,568
22,564
Authorized Distributors
5
4
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
Leakage Current
22 µA
22 µA
Dissipation Factor
8 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

595D Series 220 uF ±10 % 10V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 220uF 16V P CASE 20% (7.2 X 6 X 3.5mm) SMD 7260-38 0.12 Ohm 125°C T/R
594D Series 220 uF ±20 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
KYOCERA AVXF751C227MRC
Cap Tant Solid 220uF 16V R CASE 20% (7.2 X 6 X 3.5mm) SMD T/R
594D Series 220 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2824

Descriptions

Descriptions of Vishay 595D227X0010R2T provided by its distributors.

595D Series 220 uF ±20% 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2824
CAPACITOR TANT, 220UF, 10V, 0.13 OHM, 0.2, SMD
Cap 220uF 10VDC 20% 7.2 X 6 X 3.5mm SMD T/R
CAP TANTALUM 220UF 10V 20% SMD
220¦ÌF ¡À20% 10V 130m¦¸ 2824 7.2mm*6mm*3.75mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric