Vishay 595D226X9020C2T

Cap Tant Solid 22uF 20V C CASE 10% (7.1 X 3.2 X 2.5mm) SMD 0.38 Ohm 125C T/R
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D226X9020C2T.

IHS

Datasheet24 pages4 years ago

Newark

element14

Arrow Electronics

Inventory History

3 month trend:
-22.12%

CAD Models

Download Vishay 595D226X9020C2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT494D226K025AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T494 SERIES
KYOCERA AVXTPSB226K020R0400
Cap Tant Solid 22uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
KYOCERA AVXTPSC226K025R0275
Cap Tant Solid 22uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.275 Ohm 125C T/R
KYOCERA AVXTPSC226K025R0400
Cap Tant Solid 22uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.4 Ohm 125C T/R
Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.4 Ohm 125C T/R
Yageo GroupT494C226K020AT
Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.4 Ohm 125C T/R

Descriptions

Descriptions of Vishay 595D226X9020C2T provided by its distributors.

Cap Tant Solid 22uF 20V C CASE 10% (7.1 X 3.2 X 2.5mm) SMD 0.38 Ohm 125C T/R
595D Series 22 uF ±10 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2812
CAPACITOR TANT 22UF, 20V, 0.38OHM, SMD; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; ESR:0.38ohm; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:SMD
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:22µF; Capacitance Tolerance:± 10%; Series:595D; Voltage Rating:20V; Capacitor Dielectric Type:Tantalum; Package/Case:C; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CAPACITOR, CASE C, 22UF, 20V; Application:Standard; Capacitance:22µF; Tolerance, Capacitance:± 10%; Series:595; Voltage, Rating:20V dc; Capacitor Dielectric Type:Tantalum; Case Style:C; Termination Type:SMD; External Depth:2.5mm; External Length / Height:6.9mm; Operating Temperature Range:-55°C to +125°C; Resistance, ESR:0.2ohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:20V; Width, External:3.2mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D226X9020C2T.